Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
125 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
150 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
10ms
Series
1
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 22.9mm
Off State Leakage Current
10 mA
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Height
22.9mm
Special Features
Epoxy Free Design, SCR Output for Heavy Industrial Loads
Standards Met
CE, CSA, cURus
Capacitance
8pF
Depth
45.7mm
Country of Origin
Mexico
Product details
SSRs with Built In Overvoltage Protection AC Switching 10A to 125A
Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF
Approvals
UL Recognised; C-UL Recognised; VDE (including Protection)
Zero Voltage Relays
BD 55.336
BD 55.336 Each (Exc. Vat)
BD 60.870
BD 60.870 Each (inc. VAT)
1
BD 55.336
BD 55.336 Each (Exc. Vat)
BD 60.870
BD 60.870 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 55.336 |
5 - 9 | BD 52.569 |
10 - 24 | BD 49.802 |
25 - 49 | BD 47.746 |
50+ | BD 45.622 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
125 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
150 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
10ms
Series
1
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 22.9mm
Off State Leakage Current
10 mA
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Height
22.9mm
Special Features
Epoxy Free Design, SCR Output for Heavy Industrial Loads
Standards Met
CE, CSA, cURus
Capacitance
8pF
Depth
45.7mm
Country of Origin
Mexico
Product details
SSRs with Built In Overvoltage Protection AC Switching 10A to 125A
Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF
Approvals
UL Recognised; C-UL Recognised; VDE (including Protection)