Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
90 A rms
Mounting Type
Surface Mount
Maximum Load Voltage
280 V rms
Maximum Control Voltage
32 V
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Range
Crydom
Terminal Type
Faston
Output Device
SCR
Series
Series 1 240 VAC
Load Voltage Range
24 → 280V ac
Maximum Turn On Time
1/2 cycle
Dimensions
58.4 x 45.7 x 23mm
Depth
45.7mm
Capacitance
8pF
Off State Leakage Current
1 mArms
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Height
23mm
Special Features
SCR Output for Heavy Industrial Loads
Standards Met
CE, CSA, RoHS Compliant
Country of Origin
Mexico
Product details
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Features and Benefits
600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm
Approvals
UL recognised component for Canada and US, VDE
Crydom Solid State Relay and Accessories
BD 44.641
BD 44.641 Each (Exc. Vat)
BD 49.105
BD 49.105 Each (inc. VAT)
1
BD 44.641
BD 44.641 Each (Exc. Vat)
BD 49.105
BD 49.105 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 44.641 |
5 - 9 | BD 42.410 |
10 - 24 | BD 40.252 |
25 - 49 | BD 38.603 |
50+ | BD 36.892 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
90 A rms
Mounting Type
Surface Mount
Maximum Load Voltage
280 V rms
Maximum Control Voltage
32 V
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Range
Crydom
Terminal Type
Faston
Output Device
SCR
Series
Series 1 240 VAC
Load Voltage Range
24 → 280V ac
Maximum Turn On Time
1/2 cycle
Dimensions
58.4 x 45.7 x 23mm
Depth
45.7mm
Capacitance
8pF
Off State Leakage Current
1 mArms
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Height
23mm
Special Features
SCR Output for Heavy Industrial Loads
Standards Met
CE, CSA, RoHS Compliant
Country of Origin
Mexico
Product details
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Features and Benefits
600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm
Approvals
UL recognised component for Canada and US, VDE