Sensata Crydom DR67 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load

RS Stock No.: 227-0888Brand: Sensata / CrydomManufacturers Part No.: DR6760A25P
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Switching Type

Zero Voltage Turn-On

Minimum Load Current

100 mA rms

Series

DR67

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 113.102

BD 113.102 Each (Exc. Vat)

BD 124.412

BD 124.412 Each (inc. VAT)

Sensata Crydom DR67 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load

BD 113.102

BD 113.102 Each (Exc. Vat)

BD 124.412

BD 124.412 Each (inc. VAT)

Sensata Crydom DR67 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 113.102
5 - 9BD 109.043
10 - 24BD 105.044
25 - 49BD 100.870
50+BD 96.530

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Switching Type

Zero Voltage Turn-On

Minimum Load Current

100 mA rms

Series

DR67

Country of Origin

Mexico