Sensata Crydom DR67 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load
RS Stock No.: 227-0897Brand: Sensata / CrydomManufacturers Part No.: DR6760D25PDistrelec Article No.: 30164131

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A
Mounting Type
DIN Rail
Maximum Load Voltage
600 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero Voltage Turn-On
Minimum Load Current
100 mA rms
Series
DR67
Country of Origin
Mexico
You may be interested in
Sensata Crydom CTR Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc ControlBrand: Sensata / Crydom
BD 140.844Each (Exc. Vat)
Stock information temporarily unavailable.
BD 109.131
BD 109.131 Each (Exc. Vat)
BD 120.044
BD 120.044 Each (inc. VAT)
Sensata Crydom DR67 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load
1
BD 109.131
BD 109.131 Each (Exc. Vat)
BD 120.044
BD 120.044 Each (inc. VAT)
Sensata Crydom DR67 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 109.131 |
5 - 9 | BD 105.435 |
10 - 24 | BD 101.580 |
25 - 49 | BD 97.559 |
50+ | BD 93.374 |
You may be interested in
Sensata Crydom CTR Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc ControlBrand: Sensata / Crydom
BD 140.844Each (Exc. Vat)
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A
Mounting Type
DIN Rail
Maximum Load Voltage
600 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero Voltage Turn-On
Minimum Load Current
100 mA rms
Series
DR67
Country of Origin
Mexico
You may be interested in
Sensata Crydom CTR Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc ControlBrand: Sensata / Crydom
BD 140.844Each (Exc. Vat)