Sensata Crydom DRA1 CMX Series Solid State Interface Relay, 28 V dc Control, 8 A Load, DIN Rail Mount

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
28 V dc
Maximum Load Current
8 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V dc
Minimum Control Voltage
20 V dc
Control Voltage Range
20 → 28 V dc
Switching Type
DC
Load Voltage Range
1 → 60V dc
Minimum Load Voltage
1 V dc
Terminal Type
Screw
Series
DRA1 CMX
Minimum Load Current
0 A
Depth
10mm
Output Device
AC; DC
Height
61mm
Length
89.6mm
Special Features
Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL
Minimum Operating Temperature
-30°C
Capacitance
15pF
Range
DRA1-CMX
Maximum Operating Temperature
+80°C
Dimensions
89.6 x 10 x 61mm
Off State Leakage Current
100 μA
Maximum Turn On Time
1ms
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DRA1-CMXE60D10
Country of Origin
Mexico
Product details
DIN Rail Mount - DRA1-CMX Series
10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
DC Switching
BD 42.515
BD 42.515 Each (Exc. Vat)
BD 46.767
BD 46.767 Each (inc. VAT)
1
BD 42.515
BD 42.515 Each (Exc. Vat)
BD 46.767
BD 46.767 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 42.515 |
5 - 9 | BD 40.386 |
10 - 24 | BD 38.264 |
25 - 49 | BD 36.580 |
50+ | BD 34.942 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
28 V dc
Maximum Load Current
8 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V dc
Minimum Control Voltage
20 V dc
Control Voltage Range
20 → 28 V dc
Switching Type
DC
Load Voltage Range
1 → 60V dc
Minimum Load Voltage
1 V dc
Terminal Type
Screw
Series
DRA1 CMX
Minimum Load Current
0 A
Depth
10mm
Output Device
AC; DC
Height
61mm
Length
89.6mm
Special Features
Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL
Minimum Operating Temperature
-30°C
Capacitance
15pF
Range
DRA1-CMX
Maximum Operating Temperature
+80°C
Dimensions
89.6 x 10 x 61mm
Off State Leakage Current
100 μA
Maximum Turn On Time
1ms
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DRA1-CMXE60D10
Country of Origin
Mexico
Product details
DIN Rail Mount - DRA1-CMX Series
10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator