Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Crydom DRA1 SPF Series Solid State Interface Relay, 15 V dc Control, 10 A rms Load, DIN Rail Mount

RS Stock No.: 701-8641Brand: Sensata / CrydomManufacturers Part No.: DRA1-SPF240D25
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

15 V dc

Maximum Load Current

10 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Control Voltage

3 V dc

Control Voltage Range

3 → 15 V dc

Contact Configuration

SPST

Load Voltage Range

12 → 280V ac

Minimum Load Voltage

12 V ac

Terminal Type

Screw

Input Current

15mA

Height

69.9mm

Length

89.6mm

Series

DRA1 SPF

Minimum Load Current

0.06 A rms

Depth

22.9mm

Off State Leakage Current

0.1mA rms

Special Features

LED Status Indicator

Standards Met

CE, cURus

Minimum Operating Temperature

-30°C

Capacitance

8pF

Maximum Turn On Time

1/2 cycle

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 22.9 x 69.9mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DRA1-SPF240D25

Country of Origin

Mexico

Product details

DIN Rail Mounting - DRA1-SPF Series

10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 8 A
SPST-NO control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
DC control versions include an LED status indicator

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 33.654

BD 33.654 Each (Exc. Vat)

BD 37.019

BD 37.019 Each (inc. VAT)

Sensata Crydom DRA1 SPF Series Solid State Interface Relay, 15 V dc Control, 10 A rms Load, DIN Rail Mount

BD 33.654

BD 33.654 Each (Exc. Vat)

BD 37.019

BD 37.019 Each (inc. VAT)

Sensata Crydom DRA1 SPF Series Solid State Interface Relay, 15 V dc Control, 10 A rms Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.654
5 - 9BD 31.972
10 - 24BD 30.360
25 - 49BD 29.122
50+BD 27.836

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Control Voltage

15 V dc

Maximum Load Current

10 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Control Voltage

3 V dc

Control Voltage Range

3 → 15 V dc

Contact Configuration

SPST

Load Voltage Range

12 → 280V ac

Minimum Load Voltage

12 V ac

Terminal Type

Screw

Input Current

15mA

Height

69.9mm

Length

89.6mm

Series

DRA1 SPF

Minimum Load Current

0.06 A rms

Depth

22.9mm

Off State Leakage Current

0.1mA rms

Special Features

LED Status Indicator

Standards Met

CE, cURus

Minimum Operating Temperature

-30°C

Capacitance

8pF

Maximum Turn On Time

1/2 cycle

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 22.9 x 69.9mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DRA1-SPF240D25

Country of Origin

Mexico

Product details

DIN Rail Mounting - DRA1-SPF Series

10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 8 A
SPST-NO control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
DC control versions include an LED status indicator

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more