Sensata Crydom DRC Series Solid State Relay, 4.8 A Load, DIN Rail Mount

RS Stock No.: 822-9341Brand: Sensata / CrydomManufacturers Part No.: DRC3P48D400R
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

4.8 A

Mounting Type

DIN Rail Mount

Control Voltage Range

18 V ac → 30 V ac, 18 V dc → 30 V dc

Number of Poles

3

Terminal Type

Screw

Series

DRC

Load Voltage Range

48 V ac → 510V ac

Height

86.71mm

Length

45.31mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

96.02mm

Minimum Operating Temperature

-30°C

Mounting Style

DIN Rail Mount

Pole and Throw Configuration

3P

Country of Origin

Mexico

Product details

Crydom DRC Series Solid State Contactors

Crydom DRC Series Solid State Contactors are intended for frequently switching on and off three phase loads up to 5 HP. They are available in both contactor versions DRC3P and reversing contactor versions DRC3R.
DRC3P are available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads).
DRC3R include an interlock control that allows only off, forward and reverse operation in a safe mode: they switch
instantaneously upon application of the control voltage and when an instantaneous change of direction is commanded they will delay the direction change by 100m/sec in order to prevent simultaneous forward and reverse operations.
This unique solid state contactor can start/stop a 3 Phase AC Motor at a maximum switching frequency of 9000 cycles/hour.

7.6 Amp Motor Controller rated Solid State Contactor
Load voltage range up to 530 VAC
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control
Zero crossing (resistive loads) or instantaneous turn-on (inductive loads) output
Built in Overvoltage Protection
Ultra-efficient thermal management design (Patented)
C-UL-US Listed, IEC Rated, CE & RoHS Compliant, Horsepower Rated
Embedded auxiliary contacts
DRC3R has reversing control (DRC3R includes On/Off and Forward/Reverse control in a compact 45 mm package)
Output terminals designed for an easy connection to multiple motor connections in parallel for a total up to 5 HP @ 480 Vac
Very low input control current
UL Listed, IEC60947-2 standard package

Solid State Contactors

Stock information temporarily unavailable.

BD 41.992

BD 41.992 Each (Exc. Vat)

BD 46.191

BD 46.191 Each (inc. VAT)

Sensata Crydom DRC Series Solid State Relay, 4.8 A Load, DIN Rail Mount

BD 41.992

BD 41.992 Each (Exc. Vat)

BD 46.191

BD 46.191 Each (inc. VAT)

Sensata Crydom DRC Series Solid State Relay, 4.8 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

4.8 A

Mounting Type

DIN Rail Mount

Control Voltage Range

18 V ac → 30 V ac, 18 V dc → 30 V dc

Number of Poles

3

Terminal Type

Screw

Series

DRC

Load Voltage Range

48 V ac → 510V ac

Height

86.71mm

Length

45.31mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

96.02mm

Minimum Operating Temperature

-30°C

Mounting Style

DIN Rail Mount

Pole and Throw Configuration

3P

Country of Origin

Mexico

Product details

Crydom DRC Series Solid State Contactors

Crydom DRC Series Solid State Contactors are intended for frequently switching on and off three phase loads up to 5 HP. They are available in both contactor versions DRC3P and reversing contactor versions DRC3R.
DRC3P are available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads).
DRC3R include an interlock control that allows only off, forward and reverse operation in a safe mode: they switch
instantaneously upon application of the control voltage and when an instantaneous change of direction is commanded they will delay the direction change by 100m/sec in order to prevent simultaneous forward and reverse operations.
This unique solid state contactor can start/stop a 3 Phase AC Motor at a maximum switching frequency of 9000 cycles/hour.

7.6 Amp Motor Controller rated Solid State Contactor
Load voltage range up to 530 VAC
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control
Zero crossing (resistive loads) or instantaneous turn-on (inductive loads) output
Built in Overvoltage Protection
Ultra-efficient thermal management design (Patented)
C-UL-US Listed, IEC Rated, CE & RoHS Compliant, Horsepower Rated
Embedded auxiliary contacts
DRC3R has reversing control (DRC3R includes On/Off and Forward/Reverse control in a compact 45 mm package)
Output terminals designed for an easy connection to multiple motor connections in parallel for a total up to 5 HP @ 480 Vac
Very low input control current
UL Listed, IEC60947-2 standard package

Solid State Contactors