Sensata Crydom Solid State Relay, 7.6 A Load, DIN Rail Mount

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
7.6 A
Mounting Type
DIN Rail Mount
Control Voltage Range
18 → 30V ac/dc
Number of Poles
3
Terminal Type
Screw
Load Voltage Range
48 → 510V ac
Height
86.71mm
Length
45.31mm
Depth
96.02mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
11084803
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Country of Origin
Mexico
Product details
Crydom DRC Series Solid State Contactors
Crydom DRC Series Solid State Contactors are intended for frequently switching on and off three phase loads up to 5 HP. They are available in both contactor versions DRC3P and reversing contactor versions DRC3R.
DRC3P are available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads).
DRC3R include an interlock control that allows only off, forward and reverse operation in a safe mode: they switch
instantaneously upon application of the control voltage and when an instantaneous change of direction is commanded they will delay the direction change by 100m/sec in order to prevent simultaneous forward and reverse operations.
This unique solid state contactor can start/stop a 3 Phase AC Motor at a maximum switching frequency of 9000 cycles/hour.
7.6 Amp Motor Controller rated Solid State Contactor
Load voltage range up to 530 VAC
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control
Zero crossing (resistive loads) or instantaneous turn-on (inductive loads) output
Built in Overvoltage Protection
Ultra-efficient thermal management design (Patented)
C-UL-US Listed, IEC Rated, CE & RoHS Compliant, Horsepower Rated
Embedded auxiliary contacts
DRC3R has reversing control (DRC3R includes On/Off and Forward/Reverse control in a compact 45 mm package)
Output terminals designed for an easy connection to multiple motor connections in parallel for a total up to 5 HP @ 480 Vac
Very low input control current
UL Listed, IEC60947-2 standard package
Solid State Contactors
BD 48.318
BD 48.318 Each (Exc. Vat)
BD 53.150
BD 53.150 Each (inc. VAT)
1
BD 48.318
BD 48.318 Each (Exc. Vat)
BD 53.150
BD 53.150 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
7.6 A
Mounting Type
DIN Rail Mount
Control Voltage Range
18 → 30V ac/dc
Number of Poles
3
Terminal Type
Screw
Load Voltage Range
48 → 510V ac
Height
86.71mm
Length
45.31mm
Depth
96.02mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
11084803
Pole and Throw Configuration
3P
Mounting Style
DIN Rail Mount
Country of Origin
Mexico
Product details
Crydom DRC Series Solid State Contactors
Crydom DRC Series Solid State Contactors are intended for frequently switching on and off three phase loads up to 5 HP. They are available in both contactor versions DRC3P and reversing contactor versions DRC3R.
DRC3P are available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads).
DRC3R include an interlock control that allows only off, forward and reverse operation in a safe mode: they switch
instantaneously upon application of the control voltage and when an instantaneous change of direction is commanded they will delay the direction change by 100m/sec in order to prevent simultaneous forward and reverse operations.
This unique solid state contactor can start/stop a 3 Phase AC Motor at a maximum switching frequency of 9000 cycles/hour.
7.6 Amp Motor Controller rated Solid State Contactor
Load voltage range up to 530 VAC
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control
Zero crossing (resistive loads) or instantaneous turn-on (inductive loads) output
Built in Overvoltage Protection
Ultra-efficient thermal management design (Patented)
C-UL-US Listed, IEC Rated, CE & RoHS Compliant, Horsepower Rated
Embedded auxiliary contacts
DRC3R has reversing control (DRC3R includes On/Off and Forward/Reverse control in a compact 45 mm package)
Output terminals designed for an easy connection to multiple motor connections in parallel for a total up to 5 HP @ 480 Vac
Very low input control current
UL Listed, IEC60947-2 standard package