Sensata Crydom Star Delta Starter, Star Delta, 4 kW, 9 A
RS Stock No.: 184-9855Brand: Sensata / CrydomManufacturers Part No.: DRMS48D93Distrelec Article No.: 30152573

Technical Document
Specifications
Brand
Sensata / CrydomPower Rating
4 kW
Motor Starter Type
Star Delta
Current Rating
9 A
Mounting Type
DIN Rail
Series
DRMS
Distrelec Product Id
30152573
Country of Origin
Germany
Stock information temporarily unavailable.
BD 144.326
BD 144.326 Each (Exc. Vat)
BD 158.759
BD 158.759 Each (inc. VAT)
Sensata Crydom Star Delta Starter, Star Delta, 4 kW, 9 A
1
BD 144.326
BD 144.326 Each (Exc. Vat)
BD 158.759
BD 158.759 Each (inc. VAT)
Sensata Crydom Star Delta Starter, Star Delta, 4 kW, 9 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / CrydomPower Rating
4 kW
Motor Starter Type
Star Delta
Current Rating
9 A
Mounting Type
DIN Rail
Series
DRMS
Distrelec Product Id
30152573
Country of Origin
Germany