Technical Document
Specifications
Product details
DRSCN Series Relay Sockets
Crydom DRSCN series sockets are designed to accept industry-standard 5 mm relay package. They allow for easy installation and removal of the CN series SSRs and any other relay in a similar type package. These sockets are 6.2 mm wide and mount on standard 35mm DIN Rail. DRSCN sockets include convenient wire termination for field wiring and an LED input status indicator.
Features and Benefits
6.2 mm DIN Rail mount socket
LED input status indicator
Compatible with CN series SSR
Crydom Solid State Relay and Accessories
BD 15.031
BD 15.031 Each (Exc. Vat)
BD 16.534
BD 16.534 Each (inc. VAT)
1
BD 15.031
BD 15.031 Each (Exc. Vat)
BD 16.534
BD 16.534 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 15.031 |
5 - 9 | BD 14.600 |
10+ | BD 13.834 |
Technical Document
Specifications
Product details
DRSCN Series Relay Sockets
Crydom DRSCN series sockets are designed to accept industry-standard 5 mm relay package. They allow for easy installation and removal of the CN series SSRs and any other relay in a similar type package. These sockets are 6.2 mm wide and mount on standard 35mm DIN Rail. DRSCN sockets include convenient wire termination for field wiring and an LED input status indicator.
Features and Benefits
6.2 mm DIN Rail mount socket
LED input status indicator
Compatible with CN series SSR