Technical Document
Specifications
Brand
Sensata / CrydomSupply Voltage
12 → 24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Delay ON Make
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPST
Time Increment
Hours, Minutes, Seconds
Maximum Current
6A
Maximum Voltage
24V ac/dc
Switch Configuration
Solid State
Terminal Type
Screw
Width
11mm
Power Supply
External
Minimum Voltage
12V ac/dc
Series
SeriesOne DR
Maximum Operating Temperature
+80°C
Length
87.7mm
Minimum Current
2.5mA
Depth
83mm
Minimum Operating Temperature
-30°C
Time Delay
100ms
Country of Origin
Mexico
Product details
Crydom SeriesOne DR Solid State Timers
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.
Features and Benefits
Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator
Solid-State Time Delay Relays
BD 40.667
BD 40.667 Each (Exc. Vat)
BD 44.734
BD 44.734 Each (inc. VAT)
1
BD 40.667
BD 40.667 Each (Exc. Vat)
BD 44.734
BD 44.734 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / CrydomSupply Voltage
12 → 24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Delay ON Make
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPST
Time Increment
Hours, Minutes, Seconds
Maximum Current
6A
Maximum Voltage
24V ac/dc
Switch Configuration
Solid State
Terminal Type
Screw
Width
11mm
Power Supply
External
Minimum Voltage
12V ac/dc
Series
SeriesOne DR
Maximum Operating Temperature
+80°C
Length
87.7mm
Minimum Current
2.5mA
Depth
83mm
Minimum Operating Temperature
-30°C
Time Delay
100ms
Country of Origin
Mexico
Product details
Crydom SeriesOne DR Solid State Timers
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.
Features and Benefits
Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator