Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 12 → 24V ac/dc, 2-Contact, 0.1 s → 100h,

RS Stock No.: 144-5919Brand: Sensata / CrydomManufacturers Part No.: DRTL06D06
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12 → 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Repeat Cycle

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPST

Time Increment

Hours, Minutes, Seconds

Maximum Current

6A

Maximum Voltage

24V ac/dc

Switch Configuration

Solid State

Terminal Type

Screw

Power Supply

External

Minimum Voltage

12V ac/dc

Width

11mm

Depth

83mm

Series

SeriesOneDR

Maximum Operating Temperature

+80°C

Length

87.7mm

Minimum Current

2.5mA

Time Delay

100ms

Minimum Operating Temperature

-30°C

Country of Origin

Mexico

Product details

Crydom SeriesOne DR Solid State Timers

Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.

Features and Benefits

Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator

Solid-State Time Delay Relays

Stock information temporarily unavailable.

BD 47.058

BD 47.058 Each (Exc. Vat)

BD 51.764

BD 51.764 Each (inc. VAT)

Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 12 → 24V ac/dc, 2-Contact, 0.1 s → 100h,

BD 47.058

BD 47.058 Each (Exc. Vat)

BD 51.764

BD 51.764 Each (inc. VAT)

Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 12 → 24V ac/dc, 2-Contact, 0.1 s → 100h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Repeat Cycle

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPST

Time Increment

Hours, Minutes, Seconds

Maximum Current

6A

Maximum Voltage

24V ac/dc

Switch Configuration

Solid State

Terminal Type

Screw

Power Supply

External

Minimum Voltage

12V ac/dc

Width

11mm

Depth

83mm

Series

SeriesOneDR

Maximum Operating Temperature

+80°C

Length

87.7mm

Minimum Current

2.5mA

Time Delay

100ms

Minimum Operating Temperature

-30°C

Country of Origin

Mexico

Product details

Crydom SeriesOne DR Solid State Timers

Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.

Features and Benefits

Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator

Solid-State Time Delay Relays