Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 180 → 240V ac/dc, 2-Contact, 0.1 s → 100h,

RS Stock No.: 144-5923Brand: Sensata / CrydomManufacturers Part No.: DRTL24A06
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

180 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Repeat Cycle

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPST

Time Increment

Hours, Minutes, Seconds

Maximum Current

6A

Maximum Voltage

240V ac/dc

Switch Configuration

Solid State

Terminal Type

Screw

Power Supply

External

Minimum Voltage

180V ac/dc

Width

11mm

Depth

83mm

Series

SeriesOneDR

Maximum Operating Temperature

+80°C

Length

87.7mm

Minimum Current

150mA

Time Delay

100ms

Minimum Operating Temperature

-30°C

Country of Origin

Mexico

Product details

Crydom SeriesOne DR Solid State Timers

Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.

Features and Benefits

Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator

Solid-State Time Delay Relays

Stock information temporarily unavailable.

BD 45.067

BD 45.067 Each (Exc. Vat)

BD 49.574

BD 49.574 Each (inc. VAT)

Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 180 → 240V ac/dc, 2-Contact, 0.1 s → 100h,

BD 45.067

BD 45.067 Each (Exc. Vat)

BD 49.574

BD 49.574 Each (inc. VAT)

Sensata Crydom SeriesOneDR Series DIN Rail Mount Timer Relay, 180 → 240V ac/dc, 2-Contact, 0.1 s → 100h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

180 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Repeat Cycle

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPST

Time Increment

Hours, Minutes, Seconds

Maximum Current

6A

Maximum Voltage

240V ac/dc

Switch Configuration

Solid State

Terminal Type

Screw

Power Supply

External

Minimum Voltage

180V ac/dc

Width

11mm

Depth

83mm

Series

SeriesOneDR

Maximum Operating Temperature

+80°C

Length

87.7mm

Minimum Current

150mA

Time Delay

100ms

Minimum Operating Temperature

-30°C

Country of Origin

Mexico

Product details

Crydom SeriesOne DR Solid State Timers

Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.

Features and Benefits

Single channel 6 A output power rating
Compact size (11 mm wide)
8 industry standard functions available
IP20 housing with unique integrated heat sink design
LED status indicator

Solid-State Time Delay Relays