Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Crydom H12 Series Solid State Relay, 25 A Load, Panel Mount, 660 V ac Load, 32 V Control

RS Stock No.: 358-3031Brand: Sensata / CrydomManufacturers Part No.: H12WD4825PG
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

10ms

Series

H12

Load Voltage Range

48 → 660V ac

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Off State Leakage Current

1 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

Mexico

Product details

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays

Stock information temporarily unavailable.

BD 33.138

BD 33.138 Each (Exc. Vat)

BD 36.452

BD 36.452 Each (inc. VAT)

Sensata Crydom H12 Series Solid State Relay, 25 A Load, Panel Mount, 660 V ac Load, 32 V Control

BD 33.138

BD 33.138 Each (Exc. Vat)

BD 36.452

BD 36.452 Each (inc. VAT)

Sensata Crydom H12 Series Solid State Relay, 25 A Load, Panel Mount, 660 V ac Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.138
5 - 9BD 31.482
10 - 24BD 29.992
25 - 49BD 28.765
50+BD 27.494

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

10ms

Series

H12

Load Voltage Range

48 → 660V ac

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Off State Leakage Current

1 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

Mexico

Product details

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays