Sensata Crydom Solid State Relay, 50 A Load, Panel Mount, 530 V Load, 32 V Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Output Device
SCR
Load Voltage Range
48 → 530V ac
Dimensions
58.4 x 45.7 x 23mm
Height
23mm
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
45.7mm
Distrelec Product Id
30084113
Country of Origin
Mexico
Product details
Crydom HA/HD Series Solid State Relays
Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.
Features and Benefits
SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design
Approvals
UL recognised component for Canada and US, VDE
Crydom Solid State Relay and Accessories
BD 37.878
BD 37.878 Each (Exc. Vat)
BD 41.666
BD 41.666 Each (inc. VAT)
1
BD 37.878
BD 37.878 Each (Exc. Vat)
BD 41.666
BD 41.666 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 37.878 |
5 - 9 | BD 35.981 |
10 - 24 | BD 34.221 |
25 - 49 | BD 32.830 |
50+ | BD 31.372 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Output Device
SCR
Load Voltage Range
48 → 530V ac
Dimensions
58.4 x 45.7 x 23mm
Height
23mm
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
45.7mm
Distrelec Product Id
30084113
Country of Origin
Mexico
Product details
Crydom HA/HD Series Solid State Relays
Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.
Features and Benefits
SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design
Approvals
UL recognised component for Canada and US, VDE