Sensata Crydom HA AND HD SERIES Series Solid State Relay, 125 A Load, Panel Mount, 660 V ac Load, 32 V Control

RS Stock No.: 291-2264Brand: Sensata / CrydomManufacturers Part No.: HD60125
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V ac/dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

HA AND HD SERIES

Load Voltage Range

48 → 660V ac

Dimensions

58.4 x 45.7 x 23mm

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

23mm

Standards Met

CE, CSA

Capacitance

8pF

Off State Leakage Current

1 mArms

Depth

45.7mm

Country of Origin

Mexico

Product details

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

BD 69.152

BD 69.152 Each (Exc. Vat)

BD 76.067

BD 76.067 Each (inc. VAT)

Sensata Crydom HA AND HD SERIES Series Solid State Relay, 125 A Load, Panel Mount, 660 V ac Load, 32 V Control

BD 69.152

BD 69.152 Each (Exc. Vat)

BD 76.067

BD 76.067 Each (inc. VAT)

Sensata Crydom HA AND HD SERIES Series Solid State Relay, 125 A Load, Panel Mount, 660 V ac Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 69.152
5 - 9BD 65.692
10 - 24BD 62.359
25 - 49BD 59.812
50+BD 57.156

Technical Document

Specifications

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V ac/dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

HA AND HD SERIES

Load Voltage Range

48 → 660V ac

Dimensions

58.4 x 45.7 x 23mm

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

23mm

Standards Met

CE, CSA

Capacitance

8pF

Off State Leakage Current

1 mArms

Depth

45.7mm

Country of Origin

Mexico

Product details

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories