Sensata Crydom Panel Mount Relay Heatsink

RS Stock No.: 703-4555Brand: Sensata / CrydomManufacturers Part No.: HS103
brand-logo
View all in Relay Heatsinks

Technical Document

Specifications

Accessory Type

Heatsink

Mounting Type

Panel Mount

Country of Origin

China

Product details

Heatsink - HS103 Series

1.0°C/W Thermal resistance
Suitable for 1, 2 or 3 single or dual SSR’s or one 3 Phase SSR
Aluminium, black anodized
Accepts fan (2-40mm)

Heatsinks

Stock information temporarily unavailable.

BD 47.608

BD 47.608 Each (Exc. Vat)

BD 52.369

BD 52.369 Each (inc. VAT)

Sensata Crydom Panel Mount Relay Heatsink

BD 47.608

BD 47.608 Each (Exc. Vat)

BD 52.369

BD 52.369 Each (inc. VAT)

Sensata Crydom Panel Mount Relay Heatsink
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 47.608
5 - 9BD 46.898
10+BD 45.672

Technical Document

Specifications

Accessory Type

Heatsink

Mounting Type

Panel Mount

Country of Origin

China

Product details

Heatsink - HS103 Series

1.0°C/W Thermal resistance
Suitable for 1, 2 or 3 single or dual SSR’s or one 3 Phase SSR
Aluminium, black anodized
Accepts fan (2-40mm)

Heatsinks