Technical Document
Specifications
Brand
Sensata / CrydomAccessory Type
Heatsink
For Use With
NOVA22 Panel Mount SSR, NOVA22 SSRs
Mounting Type
DIN Rail
Product details
DIN Rail Mount Heatsink - HS259DR
Crydom HS series heat sinks for use with single phase and 3 phase solid state relays. With a wide range of thermal impedance values to suit various applications. These heat sinks are suitable for mounting up to 3 solid state relays.
2.5°C/W Thermal resistance
Suitable for NOVA22 panel mount SSRs
DIN Rail mounting
Aluminium finish
Heatsinks
BD 14.935
BD 14.935 Each (Exc. Vat)
BD 16.429
BD 16.429 Each (inc. VAT)
1
BD 14.935
BD 14.935 Each (Exc. Vat)
BD 16.429
BD 16.429 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / CrydomAccessory Type
Heatsink
For Use With
NOVA22 Panel Mount SSR, NOVA22 SSRs
Mounting Type
DIN Rail
Product details
DIN Rail Mount Heatsink - HS259DR
Crydom HS series heat sinks for use with single phase and 3 phase solid state relays. With a wide range of thermal impedance values to suit various applications. These heat sinks are suitable for mounting up to 3 solid state relays.
2.5°C/W Thermal resistance
Suitable for NOVA22 panel mount SSRs
DIN Rail mounting
Aluminium finish