Sensata Crydom HSP Series Self-Adhesive Thermal Conductive Pad, 0.127mm Thick, 2W/m·K, TIM, 103.9 x 73.7mm

RS Stock No.: 743-4876Brand: Sensata / CrydomManufacturers Part No.: HSP-5
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

103.9 x 73.7mm

Thickness

0.127mm

Length

103.9mm

Width

73.7mm

Thermal Conductivity

2W/m·K

Material

TIM

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Colour

Black

Operating Temperature Range

-60 → +180 °C

Series

HSP

Product details

HSP Series Thermal Pads

A Selection of HSP Heat Pads which are Easy-to-use with a thermal interface material designed for Crydom single and 3 phase Solid State Relays.

Zero Voltage Relays

Stock information temporarily unavailable.

BD 5.005

BD 5.005 Each (Exc. Vat)

BD 5.505

BD 5.505 Each (inc. VAT)

Sensata Crydom HSP Series Self-Adhesive Thermal Conductive Pad, 0.127mm Thick, 2W/m·K, TIM, 103.9 x 73.7mm

BD 5.005

BD 5.005 Each (Exc. Vat)

BD 5.505

BD 5.505 Each (inc. VAT)

Sensata Crydom HSP Series Self-Adhesive Thermal Conductive Pad, 0.127mm Thick, 2W/m·K, TIM, 103.9 x 73.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.005
5 - 9BD 4.856
10+BD 4.626

Technical Document

Specifications

Dimensions

103.9 x 73.7mm

Thickness

0.127mm

Length

103.9mm

Width

73.7mm

Thermal Conductivity

2W/m·K

Material

TIM

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Colour

Black

Operating Temperature Range

-60 → +180 °C

Series

HSP

Product details

HSP Series Thermal Pads

A Selection of HSP Heat Pads which are Easy-to-use with a thermal interface material designed for Crydom single and 3 phase Solid State Relays.

Zero Voltage Relays