Sensata Crydom LN Series Solid State Relay, 25 A Load, Panel Mount, 528 V ac Load
RS Stock No.: 227-0922Brand: Sensata / CrydomManufacturers Part No.: LND4425CHDistrelec Article No.: 30174098

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A
Mounting Type
Panel Mount
Maximum Load Voltage
528 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero Voltage Turn-On
Minimum Load Current
100 mA rms
Series
LN
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 53.454
BD 53.454 Each (Exc. Vat)
BD 58.799
BD 58.799 Each (inc. VAT)
Sensata Crydom LN Series Solid State Relay, 25 A Load, Panel Mount, 528 V ac Load
1
BD 53.454
BD 53.454 Each (Exc. Vat)
BD 58.799
BD 58.799 Each (inc. VAT)
Sensata Crydom LN Series Solid State Relay, 25 A Load, Panel Mount, 528 V ac Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 53.454 |
5 - 9 | BD 50.782 |
10 - 24 | BD 48.196 |
25 - 49 | BD 46.228 |
50+ | BD 44.176 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A
Mounting Type
Panel Mount
Maximum Load Voltage
528 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero Voltage Turn-On
Minimum Load Current
100 mA rms
Series
LN
Country of Origin
Mexico