Sensata Crydom Solid State Relay, 5 A Load, PCB Mount, 530 V Load, 15 V Control

RS Stock No.: 394-440Brand: Sensata / CrydomManufacturers Part No.: MCX380D5
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

530 V

Maximum Control Voltage

15 V

Switching Type

Zero Cross

Control Voltage Range

4 → 15 V dc

Minimum Load Current

0.06 A

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

43.1 x 10.2 x 26.04mm

Depth

10.2mm

Height

26mm

Length

43.1mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

MCX-SIL SSR up to 5Aac

AC or DC controlled versions
Ultra high 1-cycle surge capability
Surge current peak: 250A
Input-Output capacitance: 10pF
SPST-NO configuration
Zero-cross switching where stated otherwise Random-fire
Operating temperature range: -40 to +80°C
Dimensions H25mm x W10.2mm x D43mm

Stock information temporarily unavailable.

BD 15.477

BD 15.477 Each (Exc. Vat)

BD 17.025

BD 17.025 Each (inc. VAT)

Sensata Crydom Solid State Relay, 5 A Load, PCB Mount, 530 V Load, 15 V Control

BD 15.477

BD 15.477 Each (Exc. Vat)

BD 17.025

BD 17.025 Each (inc. VAT)

Sensata Crydom Solid State Relay, 5 A Load, PCB Mount, 530 V Load, 15 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 15.477
25 - 99BD 13.618
100+BD 12.408

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

530 V

Maximum Control Voltage

15 V

Switching Type

Zero Cross

Control Voltage Range

4 → 15 V dc

Minimum Load Current

0.06 A

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

43.1 x 10.2 x 26.04mm

Depth

10.2mm

Height

26mm

Length

43.1mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

MCX-SIL SSR up to 5Aac

AC or DC controlled versions
Ultra high 1-cycle surge capability
Surge current peak: 250A
Input-Output capacitance: 10pF
SPST-NO configuration
Zero-cross switching where stated otherwise Random-fire
Operating temperature range: -40 to +80°C
Dimensions H25mm x W10.2mm x D43mm