Sensata Crydom DRA1 SERIES Series Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 32 V dc Control

RS Stock No.: 613-8123Brand: Sensata / CrydomManufacturers Part No.: MPDCD3-B
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

3 V dc

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.02 A

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1 ms

Series

DRA1 SERIES

Load Voltage Range

3 → 60V dc

Dimensions

43.1 x 10.2 x 25.4mm

Height

25.4mm

Length

43.1mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

10.2mm

Country of Origin

Mexico

Product details

MP – SIL PCB Mount 3A dc

High transient rating
High noise immunity
Operating temperature range: -40 to +80°C
Dimensions: 25x10x44 mm

Approvals

UL recognised component for Canada and US

Stock information temporarily unavailable.

BD 22.314

BD 22.314 Each (Exc. Vat)

BD 24.545

BD 24.545 Each (inc. VAT)

Sensata Crydom DRA1 SERIES Series Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 32 V dc Control

BD 22.314

BD 22.314 Each (Exc. Vat)

BD 24.545

BD 24.545 Each (inc. VAT)

Sensata Crydom DRA1 SERIES Series Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.314
5 - 9BD 21.637
10+BD 20.708

Technical Document

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

3 V dc

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.02 A

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1 ms

Series

DRA1 SERIES

Load Voltage Range

3 → 60V dc

Dimensions

43.1 x 10.2 x 25.4mm

Height

25.4mm

Length

43.1mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

10.2mm

Country of Origin

Mexico

Product details

MP – SIL PCB Mount 3A dc

High transient rating
High noise immunity
Operating temperature range: -40 to +80°C
Dimensions: 25x10x44 mm

Approvals

UL recognised component for Canada and US