Sensata Crydom ED Series 5 Pin 250V PCB Mount Relay Socket, for use with ED Series

RS Stock No.: 740-1365Brand: Sensata / CrydomManufacturers Part No.: PCBSED
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V

For Use With

ED Series

Accessory Type

Socket

Series

ED Series

Termination Type

Screw

Number of Contacts

5

Current Rating

12A

Mounting Type

PCB Mount

Country of Origin

Mexico

Product details

Plug In, DIN / PCB Mount - ED Series

The DC switching ED series from Crydom offers a DC output solid state relay series in an industry standard
EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).

DC output solid state relay in an industry standard EMR plug in package
Ratings of 5 Amps
Load voltage range of 1 → 48 and 1 → 80 Vdc
Fits standard DIN rail & PCB mountable sockets
LED input status indicator
AC or DC control voltage available
cUL recognised, IEC rated, CE & RoHS compliant
Motor controller rated

Approvals

cUL, IEC, CE, CCC & RoHS compliant

DC Switching

Stock information temporarily unavailable.

BD 3.492

BD 3.492 Each (Exc. Vat)

BD 3.841

BD 3.841 Each (inc. VAT)

Sensata Crydom ED Series 5 Pin 250V PCB Mount Relay Socket, for use with ED Series

BD 3.492

BD 3.492 Each (Exc. Vat)

BD 3.841

BD 3.841 Each (inc. VAT)

Sensata Crydom ED Series 5 Pin 250V PCB Mount Relay Socket, for use with ED Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.492
5 - 9BD 3.382
10+BD 3.284

Technical Document

Specifications

Voltage

250V

For Use With

ED Series

Accessory Type

Socket

Series

ED Series

Termination Type

Screw

Number of Contacts

5

Current Rating

12A

Mounting Type

PCB Mount

Country of Origin

Mexico

Product details

Plug In, DIN / PCB Mount - ED Series

The DC switching ED series from Crydom offers a DC output solid state relay series in an industry standard
EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).

DC output solid state relay in an industry standard EMR plug in package
Ratings of 5 Amps
Load voltage range of 1 → 48 and 1 → 80 Vdc
Fits standard DIN rail & PCB mountable sockets
LED input status indicator
AC or DC control voltage available
cUL recognised, IEC rated, CE & RoHS compliant
Motor controller rated

Approvals

cUL, IEC, CE, CCC & RoHS compliant

DC Switching