Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
530 V rms
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.06 A
Output Device
SCR
Load Voltage Range
48 → 530V ac
Dimensions
43.1 x 22.8 x 34.3mm
Depth
22.8mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Height
34.3mm
Maximum Operating Temperature
+80°C
Length
43.1mm
Country of Origin
Mexico
Product details
PF Series-25A at 12 to 660Vac in SIL with Integrated Heatsink
Ultra high steady state current rating
Low leakage (off-state)
SCR output
AC or DC controlled versions
Surge current peak: 250A
Input-Output capacitance: 8pF
Operating temperature range: -40 → +80°C
Zero-cross switching where stated otherwise random-fire
Dimensions H49.1mm x W22.8mm x D43.1mm
Approvals
UL, VDE
BD 18.700
BD 18.700 Each (Exc. Vat)
BD 20.570
BD 20.570 Each (inc. VAT)
1
BD 18.700
BD 18.700 Each (Exc. Vat)
BD 20.570
BD 20.570 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 18.700 |
10 - 99 | BD 17.820 |
100+ | BD 16.648 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
530 V rms
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.06 A
Output Device
SCR
Load Voltage Range
48 → 530V ac
Dimensions
43.1 x 22.8 x 34.3mm
Depth
22.8mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Height
34.3mm
Maximum Operating Temperature
+80°C
Length
43.1mm
Country of Origin
Mexico
Product details
PF Series-25A at 12 to 660Vac in SIL with Integrated Heatsink
Ultra high steady state current rating
Low leakage (off-state)
SCR output
AC or DC controlled versions
Surge current peak: 250A
Input-Output capacitance: 8pF
Operating temperature range: -40 → +80°C
Zero-cross switching where stated otherwise random-fire
Dimensions H49.1mm x W22.8mm x D43.1mm
Approvals
UL, VDE