Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
660 V rms
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.06 A
Output Device
SCR
Load Voltage Range
48 → 660V ac
Dimensions
43.1 x 22.8 x 34.3mm
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
22.8mm
Height
34.3mm
Country of Origin
Mexico
Product details
PF Series-25A at 12 to 660Vac in SIL with Integrated Heatsink
Ultra high steady state current rating
Low leakage (off-state)
SCR output
AC or DC controlled versions
Surge current peak: 250A
Input-Output capacitance: 8pF
Operating temperature range: -40 → +80°C
Zero-cross switching where stated otherwise random-fire
Dimensions H49.1mm x W22.8mm x D43.1mm
Approvals
UL, VDE
BD 15.384
BD 15.384 Each (Exc. Vat)
BD 16.922
BD 16.922 Each (inc. VAT)
1
BD 15.384
BD 15.384 Each (Exc. Vat)
BD 16.922
BD 16.922 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 15.384 |
10 - 99 | BD 13.893 |
100+ | BD 13.013 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
660 V rms
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.06 A
Output Device
SCR
Load Voltage Range
48 → 660V ac
Dimensions
43.1 x 22.8 x 34.3mm
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
22.8mm
Height
34.3mm
Country of Origin
Mexico
Product details
PF Series-25A at 12 to 660Vac in SIL with Integrated Heatsink
Ultra high steady state current rating
Low leakage (off-state)
SCR output
AC or DC controlled versions
Surge current peak: 250A
Input-Output capacitance: 8pF
Operating temperature range: -40 → +80°C
Zero-cross switching where stated otherwise random-fire
Dimensions H49.1mm x W22.8mm x D43.1mm
Approvals
UL, VDE