Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
30 A
Mounting Type
Panel Mount
Maximum Load Voltage
600 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero Voltage Turn-On
Minimum Load Current
100 mA rms
Series
PM67
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 120.406
BD 120.406 Each (Exc. Vat)
BD 132.447
BD 132.447 Each (inc. VAT)
Sensata Crydom PM67 Series Solid State Relay, 30 A Load, Panel Mount, 600 V ac Load
1
BD 120.406
BD 120.406 Each (Exc. Vat)
BD 132.447
BD 132.447 Each (inc. VAT)
Sensata Crydom PM67 Series Solid State Relay, 30 A Load, Panel Mount, 600 V ac Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 120.406 |
5 - 9 | BD 114.389 |
10 - 24 | BD 108.504 |
25 - 49 | BD 104.066 |
50+ | BD 99.440 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
30 A
Mounting Type
Panel Mount
Maximum Load Voltage
600 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero Voltage Turn-On
Minimum Load Current
100 mA rms
Series
PM67
Country of Origin
Mexico