Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SPST, 1000V Max, 3 A Max, 780Ω

RS Stock No.: 189-2237Brand: Sensata / Cynergy3Manufacturers Part No.: DAR72475PU
brand-logo
View all in Reed Relays

Technical Document

Specifications

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

780Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Number of Poles

1

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Relay Switching Classification

General Purpose Relay

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Stock information temporarily unavailable.

BD 516.714

BD 516.714 1 Box of 20 (Exc. Vat)

BD 568.385

BD 568.385 1 Box of 20 (inc. VAT)

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SPST, 1000V Max, 3 A Max, 780Ω

BD 516.714

BD 516.714 1 Box of 20 (Exc. Vat)

BD 568.385

BD 568.385 1 Box of 20 (inc. VAT)

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SPST, 1000V Max, 3 A Max, 780Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

780Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Number of Poles

1

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Relay Switching Classification

General Purpose Relay

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles