Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, 7000V Max, 2 A Max, 925Ω

RS Stock No.: 189-2191Brand: Sensata / Cynergy3Manufacturers Part No.: DBT72405PU
brand-logo
View all in Reed Relays

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

925Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Contact Material

Tungsten

Contact Resistance

250 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 518.749

BD 518.749 1 Box of 20 (Exc. Vat)

BD 570.624

BD 570.624 1 Box of 20 (inc. VAT)

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, 7000V Max, 2 A Max, 925Ω

BD 518.749

BD 518.749 1 Box of 20 (Exc. Vat)

BD 570.624

BD 570.624 1 Box of 20 (inc. VAT)

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, 7000V Max, 2 A Max, 925Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

925Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Contact Material

Tungsten

Contact Resistance

250 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

Wire Wrap

Country of Origin

United Kingdom