Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Cynergy3 FFSMC Series Cable Mount PE Float Switch, Float, 5m Cable, Direct Load, 250V ac Max, 110V dc Max

RS Stock No.: 361-1849Brand: Sensata / Cynergy3Manufacturers Part No.: FFSMC10CUDistrelec Article No.: 30399290
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Cable Mount

Switch Output

Direct Load

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

110V

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Series

FFSMC

Current Rating

10 A

Distrelec Product Id

30399290

Country of Origin

Italy

Product details

FFSMC Float Switch (Submerged)

FFSMC submerged-type float switches may be used in environments where wide and/or rapid fluctuations in ambient fluid temperature occur. The blue polyurethane-bodied model (361-1833) is suitable for use within sewers and industrial waste systems. The design incorporates a self-weighted cable end float switch for use within turbulent industrial fluids and fluids with suspended agglomerates, such as sewer water. The red-bodied model (361-1849) is suitable for use in with fuel oils, such as diesel.

Features

o - Water resistant up to a depth of 100m, and insensitive to humidity and condensation
o - Rounded polyethylene blow-moulded body to prevent the accumulation of solids
o - Switching capacity: 10A at 250Vac
o - Hermetically-sealed closed-cell expanded polyurethane moulding surrounds the switch fitted with internal weight fixing the centre of gravity and rotation close to the cable entry; External counterweight supplied to adjust the pivot position
o - Fitted with 5m cable (PVC cable fitted to blue-bodied model for sewer/waste water (361-1833); polyurethane cable fitted to red-bodied model (361-1849) for fuel oil environments)

Stock information temporarily unavailable.

BD 124.932

BD 124.932 Each (Exc. Vat)

BD 137.425

BD 137.425 Each (inc. VAT)

Sensata Cynergy3 FFSMC Series Cable Mount PE Float Switch, Float, 5m Cable, Direct Load, 250V ac Max, 110V dc Max

BD 124.932

BD 124.932 Each (Exc. Vat)

BD 137.425

BD 137.425 Each (inc. VAT)

Sensata Cynergy3 FFSMC Series Cable Mount PE Float Switch, Float, 5m Cable, Direct Load, 250V ac Max, 110V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Cable Mount

Switch Output

Direct Load

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

110V

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Series

FFSMC

Current Rating

10 A

Distrelec Product Id

30399290

Country of Origin

Italy

Product details

FFSMC Float Switch (Submerged)

FFSMC submerged-type float switches may be used in environments where wide and/or rapid fluctuations in ambient fluid temperature occur. The blue polyurethane-bodied model (361-1833) is suitable for use within sewers and industrial waste systems. The design incorporates a self-weighted cable end float switch for use within turbulent industrial fluids and fluids with suspended agglomerates, such as sewer water. The red-bodied model (361-1849) is suitable for use in with fuel oils, such as diesel.

Features

o - Water resistant up to a depth of 100m, and insensitive to humidity and condensation
o - Rounded polyethylene blow-moulded body to prevent the accumulation of solids
o - Switching capacity: 10A at 250Vac
o - Hermetically-sealed closed-cell expanded polyurethane moulding surrounds the switch fitted with internal weight fixing the centre of gravity and rotation close to the cable entry; External counterweight supplied to adjust the pivot position
o - Fitted with 5m cable (PVC cable fitted to blue-bodied model for sewer/waste water (361-1833); polyurethane cable fitted to red-bodied model (361-1849) for fuel oil environments)