Technical Document
Specifications
Brand
Sensata / Cynergy3Maximum Flow Rate
2 L/min
Electrical Connection
Cable
Control Output
Relay
Mounting Style
Horizontal or Vertical
Pipe Diameter Range
15 mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Series
Flow Switches
Country of Origin
United Kingdom
BD 12.590
BD 12.590 Each (Exc. Vat)
BD 13.849
BD 13.849 Each (inc. VAT)
1
BD 12.590
BD 12.590 Each (Exc. Vat)
BD 13.849
BD 13.849 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / Cynergy3Maximum Flow Rate
2 L/min
Electrical Connection
Cable
Control Output
Relay
Mounting Style
Horizontal or Vertical
Pipe Diameter Range
15 mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Series
Flow Switches
Country of Origin
United Kingdom