Sensata Cynergy3 LLF40 Series Horizontal Internal Nylon Float Switch, Float, SPNO, 240V ac Max, 120V dc Max

Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal Internal
Switch Output
SPNO
Body Material
Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
LLF40
Current Rating
0.6 A
Standards Met
WRAS
Country of Origin
United Kingdom
BD 12.656
BD 12.656 Each (Exc. Vat)
BD 13.922
BD 13.922 Each (inc. VAT)
1
BD 12.656
BD 12.656 Each (Exc. Vat)
BD 13.922
BD 13.922 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Horizontal Internal
Switch Output
SPNO
Body Material
Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
LLF40
Current Rating
0.6 A
Standards Met
WRAS
Country of Origin
United Kingdom