Sensata Cynergy3 LLF40 Series Horizontal Internal Polyvinylidene Fluoride Float Switch, Float, 1m Cable, SPNO, 300V ac

RS Stock No.: 174-8366Brand: Sensata / Cynergy3Manufacturers Part No.: LLF47H100GG
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal Internal

Switch Output

SPNO

Body Material

Polyvinylidene Fluoride

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+105°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Viton

Series

LLF40

Current Rating

1 A

Standards Met

UL

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 36.828

BD 36.828 Each (Exc. Vat)

BD 40.511

BD 40.511 Each (inc. VAT)

Sensata Cynergy3 LLF40 Series Horizontal Internal Polyvinylidene Fluoride Float Switch, Float, 1m Cable, SPNO, 300V ac

BD 36.828

BD 36.828 Each (Exc. Vat)

BD 40.511

BD 40.511 Each (inc. VAT)

Sensata Cynergy3 LLF40 Series Horizontal Internal Polyvinylidene Fluoride Float Switch, Float, 1m Cable, SPNO, 300V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal Internal

Switch Output

SPNO

Body Material

Polyvinylidene Fluoride

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+105°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Viton

Series

LLF40

Current Rating

1 A

Standards Met

UL

Country of Origin

United Kingdom