Sensata Cynergy3 RSF40 Series Horizontal Internal Nylon Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

RS Stock No.: 725-9833Brand: Sensata / Cynergy3Manufacturers Part No.: RSF43H100RF
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal Internal

Switch Output

NO/NC

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

600 mA

Gasket Material

Nitrile

Series

RSF40

Standards Met

WRAS

Country of Origin

United Kingdom

Product details

Cynergy3 Horizontal Float Switches

Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.

WRAS approval explained

WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.

What materials can you choose from?

• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)

Features and Benefits

• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
UL recognised

Typical Applications

These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.666

BD 12.666 Each (Exc. Vat)

BD 13.933

BD 13.933 Each (inc. VAT)

Sensata Cynergy3 RSF40 Series Horizontal Internal Nylon Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

BD 12.666

BD 12.666 Each (Exc. Vat)

BD 13.933

BD 13.933 Each (inc. VAT)

Sensata Cynergy3 RSF40 Series Horizontal Internal Nylon Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal Internal

Switch Output

NO/NC

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

600 mA

Gasket Material

Nitrile

Series

RSF40

Standards Met

WRAS

Country of Origin

United Kingdom

Product details

Cynergy3 Horizontal Float Switches

Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.

WRAS approval explained

WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.

What materials can you choose from?

• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)

Features and Benefits

• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
UL recognised

Typical Applications

These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more