Sensata Cynergy3 RSF50 Series Vertical Polyphenylene Sulfide Float Switch, Float, 500mm Cable, NO/NC, 240V ac Max, 120V

RS Stock No.: 288-9344Brand: Sensata / Cynergy3Manufacturers Part No.: RSF56Y050TB
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Cable Length

500mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Silicone, Viton

Series

RSF50

Current Rating

600 mA

Country of Origin

China

Product details

Cynergy3 RSF50 Series Float Switches

Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.

Within the series there are 5 ranges:
RSF53 (black) - Nylon
RSF54 (opaque) - Polypropylene (WRAS approved)
RSF56 (grey) - Polyphenylene Sulphide (PPS)
RSF57 (green) - Polyvinylidene Fluoride (PVDF)
RSF58 (white) - Polypropylene (UL approved)
Note - the different ranges feature other differences. Please refer to the Datasheet for more information on technical specifications.

What contact types are there?
The RSF50 float switches can be configured for N/O (Normally Open) or N/C (Normally Closed) operation.

What mounting thread does it have?
RSF50 float switches have either M12 or 1/8” NPT mounting thread. This is depicted by the last part of the part number. If it ends in “B” or “C”, it is an M12. If it ends in “1/8” it is 1/8” NPT.

Supplied with

epoxy sealed leadouts

Warning

The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Stock information temporarily unavailable.

BD 14.047

BD 14.047 Each (Exc. Vat)

BD 15.452

BD 15.452 Each (inc. VAT)

Sensata Cynergy3 RSF50 Series Vertical Polyphenylene Sulfide Float Switch, Float, 500mm Cable, NO/NC, 240V ac Max, 120V

BD 14.047

BD 14.047 Each (Exc. Vat)

BD 15.452

BD 15.452 Each (inc. VAT)

Sensata Cynergy3 RSF50 Series Vertical Polyphenylene Sulfide Float Switch, Float, 500mm Cable, NO/NC, 240V ac Max, 120V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Cable Length

500mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Silicone, Viton

Series

RSF50

Current Rating

600 mA

Country of Origin

China

Product details

Cynergy3 RSF50 Series Float Switches

Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.

Within the series there are 5 ranges:
RSF53 (black) - Nylon
RSF54 (opaque) - Polypropylene (WRAS approved)
RSF56 (grey) - Polyphenylene Sulphide (PPS)
RSF57 (green) - Polyvinylidene Fluoride (PVDF)
RSF58 (white) - Polypropylene (UL approved)
Note - the different ranges feature other differences. Please refer to the Datasheet for more information on technical specifications.

What contact types are there?
The RSF50 float switches can be configured for N/O (Normally Open) or N/C (Normally Closed) operation.

What mounting thread does it have?
RSF50 float switches have either M12 or 1/8” NPT mounting thread. This is depicted by the last part of the part number. If it ends in “B” or “C”, it is an M12. If it ends in “1/8” it is 1/8” NPT.

Supplied with

epoxy sealed leadouts

Warning

The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.