Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Cynergy3 TSF70 Series Horizontal Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V

RS Stock No.: 725-9824Brand: Sensata / Cynergy3Manufacturers Part No.: TSF76H100DN
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Nitrile

Series

TSF70

Standards Met

WRAS

Country of Origin

United Kingdom

Product details

TSF Series Thermistor Float Switch

Compact internal fitting design
Reliable reed switch contacts
Available in Nylon, Polypropylene or PPS
WRAS approved

Approvals

WRAS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 20.654

BD 20.654 Each (Exc. Vat)

BD 22.719

BD 22.719 Each (inc. VAT)

Sensata Cynergy3 TSF70 Series Horizontal Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V

BD 20.654

BD 20.654 Each (Exc. Vat)

BD 22.719

BD 22.719 Each (inc. VAT)

Sensata Cynergy3 TSF70 Series Horizontal Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Nitrile

Series

TSF70

Standards Met

WRAS

Country of Origin

United Kingdom

Product details

TSF Series Thermistor Float Switch

Compact internal fitting design
Reliable reed switch contacts
Available in Nylon, Polypropylene or PPS
WRAS approved

Approvals

WRAS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more