Technical Document
Specifications
Brand
SensirionMedia Monitored
Liquid
Device Type
Microfluidic Flow Meter
Minimum Flow Rate
0.01 L/min
Maximum Flow Rate
5000 μl/min
Supply Voltage
5 V
Series
SLI
Stock information temporarily unavailable.
BD 580.344
BD 580.344 Each (Exc. Vat)
BD 638.378
BD 638.378 Each (inc. VAT)
Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid, 0.01 l/min Min, 5000 μl/min Max
1
BD 580.344
BD 580.344 Each (Exc. Vat)
BD 638.378
BD 638.378 Each (inc. VAT)
Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid, 0.01 l/min Min, 5000 μl/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SensirionMedia Monitored
Liquid
Device Type
Microfluidic Flow Meter
Minimum Flow Rate
0.01 L/min
Maximum Flow Rate
5000 μl/min
Supply Voltage
5 V
Series
SLI