Technical Document
Specifications
Brand
SensirionGases Detected
NOx, PM, RH, T, VOC
Accuracy
±0.45°C
Response Time
<10 s, <20 s, <30 s, <60 s
Application
NOx, Particulate Matter, Relative Humidity, Temperature, VOC Measurement
Sensor Type
Air Quality Sensors
Power Source
Battery, USB
Dimensions
22.3 x 52.3 x 43.3mm
Maximum Operating Temperature
+50 °C
Minimum Operating Temperature
-10 °C
Country of Origin
China
BD 15.136
BD 15.136 Each (Exc. Vat)
BD 16.650
BD 16.650 Each (inc. VAT)
Standard
1
BD 15.136
BD 15.136 Each (Exc. Vat)
BD 16.650
BD 16.650 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 15.136 |
5 - 9 | BD 14.410 |
10 - 24 | BD 13.299 |
25 - 44 | BD 12.408 |
45+ | BD 11.275 |
Technical Document
Specifications
Brand
SensirionGases Detected
NOx, PM, RH, T, VOC
Accuracy
±0.45°C
Response Time
<10 s, <20 s, <30 s, <60 s
Application
NOx, Particulate Matter, Relative Humidity, Temperature, VOC Measurement
Sensor Type
Air Quality Sensors
Power Source
Battery, USB
Dimensions
22.3 x 52.3 x 43.3mm
Maximum Operating Temperature
+50 °C
Minimum Operating Temperature
-10 °C
Country of Origin
China