Technical Document
Specifications
Brand
SensirionGases Detected
Particle Matter / Dust
Accuracy
±0.45°C
Response Time
30s
Application
Air Quality Monitors
Sensor Type
Air Quality Sensors
Dimensions
22.3 x 52.3 x 43.3mm
Maximum Operating Temperature
+50 °C
Minimum Operating Temperature
-10 °C
Country of Origin
China
BD 10.131
BD 10.131 Each (Exc. Vat)
BD 11.144
BD 11.144 Each (inc. VAT)
Standard
1
BD 10.131
BD 10.131 Each (Exc. Vat)
BD 11.144
BD 11.144 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.131 |
5 - 9 | BD 9.317 |
10 - 24 | BD 8.728 |
25 - 44 | BD 8.222 |
45+ | BD 7.980 |
Technical Document
Specifications
Brand
SensirionGases Detected
Particle Matter / Dust
Accuracy
±0.45°C
Response Time
30s
Application
Air Quality Monitors
Sensor Type
Air Quality Sensors
Dimensions
22.3 x 52.3 x 43.3mm
Maximum Operating Temperature
+50 °C
Minimum Operating Temperature
-10 °C
Country of Origin
China