Technical Document
Specifications
Brand
SensirionMounting Type
SMD
Pin Count
3
Maximum Operating Temperature
+60 °C
Minimum Operating Temperature
-10 °C
Country of Origin
Switzerland
Product details
SDP1000/SDP2000 Low Range Differential Pressure Sensors
Sensirions SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.
Low Differential Pressure Sensors with fast response time
The SDP1108 and SDP2208 devices (123-7134 and 123-7135) feature a reduced response time of 8ms optimised for medical ventilation applications.
5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation
Pressure Sensors, Sensirion
BD 996.050
BD 39.842 Each (In a Tray of 25) (Exc. Vat)
BD 1,095.655
BD 43.826 Each (In a Tray of 25) (inc. VAT)
25
BD 996.050
BD 39.842 Each (In a Tray of 25) (Exc. Vat)
BD 1,095.655
BD 43.826 Each (In a Tray of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SensirionMounting Type
SMD
Pin Count
3
Maximum Operating Temperature
+60 °C
Minimum Operating Temperature
-10 °C
Country of Origin
Switzerland
Product details
SDP1000/SDP2000 Low Range Differential Pressure Sensors
Sensirions SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.
Low Differential Pressure Sensors with fast response time
The SDP1108 and SDP2208 devices (123-7134 and 123-7135) feature a reduced response time of 8ms optimised for medical ventilation applications.
5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation