Technical Document
Specifications
Brand
SensirionGases Detected
PM, RH, T, VOC
Accuracy
4.5%RH
Response Time
10 s, 20 s, 30 s, 60 s
Application
Particulate Matter, Relative Humidity, Temperature, VOC Measurement
Sensor Type
Air Quality Sensors
Power Source
Battery, USB
Dimensions
22.3 x 52.3 x 43.3mm
Minimum Operating Temperature
-10 °C
Maximum Operating Temperature
+50 °C
Country of Origin
China
BD 467.775
BD 10.395 Each (In a Tray of 45) (Exc. Vat)
BD 514.553
BD 11.435 Each (In a Tray of 45) (inc. VAT)
45
BD 467.775
BD 10.395 Each (In a Tray of 45) (Exc. Vat)
BD 514.553
BD 11.435 Each (In a Tray of 45) (inc. VAT)
45
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SensirionGases Detected
PM, RH, T, VOC
Accuracy
4.5%RH
Response Time
10 s, 20 s, 30 s, 60 s
Application
Particulate Matter, Relative Humidity, Temperature, VOC Measurement
Sensor Type
Air Quality Sensors
Power Source
Battery, USB
Dimensions
22.3 x 52.3 x 43.3mm
Minimum Operating Temperature
-10 °C
Maximum Operating Temperature
+50 °C
Country of Origin
China