Sensirion Mass Flow Controller, 0.466 L/min, 26 V

RS Stock No.: 221-1594Brand: SensirionManufacturers Part No.: SFC5500-0.5slm
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Maximum Flow Rate

0.466 L/min

Electrical Connection

HD Sub-D 9 pin

Supply Voltage

26 V

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 775.176

BD 775.176 Each (Exc. Vat)

BD 852.694

BD 852.694 Each (inc. VAT)

Sensirion Mass Flow Controller, 0.466 L/min, 26 V

BD 775.176

BD 775.176 Each (Exc. Vat)

BD 852.694

BD 852.694 Each (inc. VAT)

Sensirion Mass Flow Controller, 0.466 L/min, 26 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

0.466 L/min

Electrical Connection

HD Sub-D 9 pin

Supply Voltage

26 V

Country of Origin

Switzerland