Technical Document
Specifications
Brand
SensirionMedia Monitored
Air, Gas
Device Type
Bidirectional Flow Meter
Minimum Flow Rate
-30 l/min
Maximum Flow Rate
300 L/min
Supply Voltage
2.7 → 5.5 V
Series
SFM3003
Country of Origin
Switzerland
You may be interested in
Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 300 L/min MaxBrand: Honeywell
BD 104.610Each (Exc. Vat)
Stock information temporarily unavailable.
BD 59.202
BD 59.202 Each (Exc. Vat)
BD 65.122
BD 65.122 Each (inc. VAT)
Sensirion SFM3003 Series Bidirectional Flow Meter Flow Meter for Air, Gas, -30 l/min Min, 300 L/min Max
1
BD 59.202
BD 59.202 Each (Exc. Vat)
BD 65.122
BD 65.122 Each (inc. VAT)
Sensirion SFM3003 Series Bidirectional Flow Meter Flow Meter for Air, Gas, -30 l/min Min, 300 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 300 L/min MaxBrand: Honeywell
BD 104.610Each (Exc. Vat)
Technical Document
Specifications
Brand
SensirionMedia Monitored
Air, Gas
Device Type
Bidirectional Flow Meter
Minimum Flow Rate
-30 l/min
Maximum Flow Rate
300 L/min
Supply Voltage
2.7 → 5.5 V
Series
SFM3003
Country of Origin
Switzerland
You may be interested in
Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 300 L/min MaxBrand: Honeywell
BD 104.610Each (Exc. Vat)