Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
I2C
Mounting Type
Surface Mount
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 2,158.750
BD 0.864 Each (On a Reel of 2500) (Exc. Vat)
BD 2,374.625
BD 0.950 Each (On a Reel of 2500) (inc. VAT)
Sensirion Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C
2500
BD 2,158.750
BD 0.864 Each (On a Reel of 2500) (Exc. Vat)
BD 2,374.625
BD 0.950 Each (On a Reel of 2500) (inc. VAT)
Sensirion Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
I2C
Mounting Type
Surface Mount
Country of Origin
Switzerland