Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-I2C
Accuracy
±0.3 °C, ±2%RH
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Supply Voltage
5.5 V
Package Type
DFN
Length
2.6mm
Height
1mm
Width
2.6mm
Dimensions
2.6 x 2.6 x 1mm
Resolution
0.05 (Humidity) %RH, 0.05 (Temperature) °C
Country of Origin
Switzerland
Product details
SHT3x Series Temperature & Humidity Sensors
The SHT3x series are part of Sensirions next generation of temperature and humidity sensors. The 8-pin DFN packages are constructed with CMOSens® Technology which allows the sensing elements to be combined with the analogue and digital signal processing circuitry. The SHT3x series have increased intelligence, reliability and improved accuracy specifications compared to their predecessors and the small package makes for easy integration in a range of applications.
876-5067 · SHT31-ARP-B Analogue output
876-5061 · SHT31-DIS-B Digital output
123-7352 · SHT35-DIS-B Digital output, high accuracy
CMOSens® Technology
Fully calibrated, linearised, and temperature compensated digital output
Wide supply voltage range, from 2.4 to 5.5 V
10 to 90% ratiometric analogue Voltage output
Parallel measurement of temperature and humidity at separate pins
Tiny 8-Pin DFN package
Temperature & Humidity Sensors, Sensirion
BD 1.991
BD 1.991 Each (Exc. Vat)
BD 2.190
BD 2.190 Each (inc. VAT)
Standard
1
BD 1.991
BD 1.991 Each (Exc. Vat)
BD 2.190
BD 2.190 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 1.991 |
50 - 99 | BD 1.595 |
100 - 499 | BD 1.348 |
500 - 999 | BD 1.216 |
1000+ | BD 1.204 |
Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-I2C
Accuracy
±0.3 °C, ±2%RH
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Supply Voltage
5.5 V
Package Type
DFN
Length
2.6mm
Height
1mm
Width
2.6mm
Dimensions
2.6 x 2.6 x 1mm
Resolution
0.05 (Humidity) %RH, 0.05 (Temperature) °C
Country of Origin
Switzerland
Product details
SHT3x Series Temperature & Humidity Sensors
The SHT3x series are part of Sensirions next generation of temperature and humidity sensors. The 8-pin DFN packages are constructed with CMOSens® Technology which allows the sensing elements to be combined with the analogue and digital signal processing circuitry. The SHT3x series have increased intelligence, reliability and improved accuracy specifications compared to their predecessors and the small package makes for easy integration in a range of applications.
876-5067 · SHT31-ARP-B Analogue output
876-5061 · SHT31-DIS-B Digital output
123-7352 · SHT35-DIS-B Digital output, high accuracy
CMOSens® Technology
Fully calibrated, linearised, and temperature compensated digital output
Wide supply voltage range, from 2.4 to 5.5 V
10 to 90% ratiometric analogue Voltage output
Parallel measurement of temperature and humidity at separate pins
Tiny 8-Pin DFN package