Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensirion Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial, 1.8%, 4 Pins

RS Stock No.: 169-1853Brand: SensirionManufacturers Part No.: SHT75
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial

Accuracy

1.8%

Mounting Type

Through Hole

Pin Count

4

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +123.8 °C

Maximum Operating Temperature

+123.8 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SIP

Length

5.08mm

Height

13.5mm

Width

3.1mm

Dimensions

5.08 x 3.1 x 13.5mm

Resolution

14 bit

Country of Origin

Switzerland

Product details

SHT7x Digital Humidity & Temperature Sensors

The SHT7x series of digital humidity & temperature sensors are CMOSens® based with pins. Both the humidity and temperature sensors contained are coupled to a 14-bit ADC and a serial interface circuit. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor. The SHT7x devices are then able to offer high signal quality, fast response times and protection against external disturbances (EMC).
Suitable applications for the SHT7x temperature and humidity sensors include; automotive, weather stations, data logging, white goods and medical.

Features of the SHT7x series:
CMOSens® based technology
Compact package
2-wire serial interface
Fully calibrated
Digital output
Low power
Long-term stability
Supply voltage range: 2.4 V to 5.5 V
Automatic power down

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 50) (Exc. Vat)

Sensirion Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial, 1.8%, 4 Pins

P.O.A.

Each (On a Reel of 50) (Exc. Vat)

Sensirion Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial, 1.8%, 4 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial

Accuracy

1.8%

Mounting Type

Through Hole

Pin Count

4

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +123.8 °C

Maximum Operating Temperature

+123.8 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SIP

Length

5.08mm

Height

13.5mm

Width

3.1mm

Dimensions

5.08 x 3.1 x 13.5mm

Resolution

14 bit

Country of Origin

Switzerland

Product details

SHT7x Digital Humidity & Temperature Sensors

The SHT7x series of digital humidity & temperature sensors are CMOSens® based with pins. Both the humidity and temperature sensors contained are coupled to a 14-bit ADC and a serial interface circuit. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor. The SHT7x devices are then able to offer high signal quality, fast response times and protection against external disturbances (EMC).
Suitable applications for the SHT7x temperature and humidity sensors include; automotive, weather stations, data logging, white goods and medical.

Features of the SHT7x series:
CMOSens® based technology
Compact package
2-wire serial interface
Fully calibrated
Digital output
Low power
Long-term stability
Supply voltage range: 2.4 V to 5.5 V
Automatic power down

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in