Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensirion Temperature & Humidity Sensor, Digital Output, Serial-I2C, ±0.1 °C, ±1.5%RH, 4 Pins

RS Stock No.: 182-6527Brand: SensirionManufacturers Part No.: SHT85
brand-logo

Technical Document

Specifications

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.1 °C, ±1.5%RH

Pin Count

4

Operating Temperature Range

-40 to +105 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

2.15 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SMD

Length

4.9mm

Height

17.8mm

Width

2.1mm

Dimensions

4.9 x 2.1 x 17.8mm

Resolution

0.01 %RH

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 601.425

BD 12.028 Each (Supplied as a Tape) (Exc. Vat)

BD 661.567

BD 13.231 Each (Supplied as a Tape) (inc. VAT)

Sensirion Temperature & Humidity Sensor, Digital Output, Serial-I2C, ±0.1 °C, ±1.5%RH, 4 Pins

BD 601.425

BD 12.028 Each (Supplied as a Tape) (Exc. Vat)

BD 661.567

BD 13.231 Each (Supplied as a Tape) (inc. VAT)

Sensirion Temperature & Humidity Sensor, Digital Output, Serial-I2C, ±0.1 °C, ±1.5%RH, 4 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.1 °C, ±1.5%RH

Pin Count

4

Operating Temperature Range

-40 to +105 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

2.15 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SMD

Length

4.9mm

Height

17.8mm

Width

2.1mm

Dimensions

4.9 x 2.1 x 17.8mm

Resolution

0.01 %RH

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more