Technical Document
Specifications
Brand
SensirionAccuracy
±10%
Application
Air Quality Monitors
Sensor Type
Air Quality Sensors
Power Source
External Power Supply 5 Vdc
Dimensions
41 x 41 x 12mm
Weight
26g
Maximum Operating Temperature
+60 °C
Minimum Operating Temperature
-10 °C
Country of Origin
China
BD 18.100
BD 18.100 Each (Exc. Vat)
BD 19.910
BD 19.910 Each (inc. VAT)
1
BD 18.100
BD 18.100 Each (Exc. Vat)
BD 19.910
BD 19.910 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 18.100 |
10 - 19 | BD 15.834 |
20+ | BD 13.832 |
Technical Document
Specifications
Brand
SensirionAccuracy
±10%
Application
Air Quality Monitors
Sensor Type
Air Quality Sensors
Power Source
External Power Supply 5 Vdc
Dimensions
41 x 41 x 12mm
Weight
26g
Maximum Operating Temperature
+60 °C
Minimum Operating Temperature
-10 °C
Country of Origin
China