Sensirion Temperature Sensor, Surface Mount, I2C, ±0.1°C

RS Stock No.: 195-0665Brand: SensirionManufacturers Part No.: STS35-DIS
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Interface Type

I2C

Accuracy

±0.1°C

Mounting Type

Surface Mount

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.15 V

Maximum Operating Supply Voltage

5.5 V

Package Type

ESD

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,650.000

BD 0.660 Each (On a Reel of 2500) (Exc. Vat)

BD 1,815.000

BD 0.726 Each (On a Reel of 2500) (inc. VAT)

Sensirion Temperature Sensor, Surface Mount, I2C, ±0.1°C

BD 1,650.000

BD 0.660 Each (On a Reel of 2500) (Exc. Vat)

BD 1,815.000

BD 0.726 Each (On a Reel of 2500) (inc. VAT)

Sensirion Temperature Sensor, Surface Mount, I2C, ±0.1°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Interface Type

I2C

Accuracy

±0.1°C

Mounting Type

Surface Mount

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.15 V

Maximum Operating Supply Voltage

5.5 V

Package Type

ESD

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more