Technical Document
Specifications
Brand
Seoul ViosysNumber of LEDs
1
Peak Wavelength
275nm
Radiant Flux
60mW
Viewing Angle
118 °
Number of Pins
2
Mounting Type
Surface Mount
Series
AAP
Country of Origin
Korea, Republic Of
BD 22.596
BD 22.596 Each (Exc. Vat)
BD 24.856
BD 24.856 Each (inc. VAT)
1
BD 22.596
BD 22.596 Each (Exc. Vat)
BD 24.856
BD 24.856 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 22.596 |
10 - 49 | BD 21.604 |
50 - 99 | BD 20.249 |
100 - 249 | BD 18.658 |
250+ | BD 18.238 |
Technical Document
Specifications
Brand
Seoul ViosysNumber of LEDs
1
Peak Wavelength
275nm
Radiant Flux
60mW
Viewing Angle
118 °
Number of Pins
2
Mounting Type
Surface Mount
Series
AAP
Country of Origin
Korea, Republic Of