Sepa Axial Fan, 5 V dc, dc Operation, 10.1m³/h, 50mA Max, 50 x 50 x 10mm
Technical Document
Specifications
Brand
SepaSupply Voltage
5 V dc
Height
50mm
AC or DC Operation
DC
Width
50mm
Depth
10mm
Maximum Current
50mA
Dimensions
50 x 50 x 10mm
Air Flow
10.1m³/h
Distrelec Product Id
15421680
Country of Origin
Japan
Stock information temporarily unavailable.
BD 9.378
BD 9.378 Each (Exc. Vat)
BD 10.316
BD 10.316 Each (inc. VAT)
Sepa Axial Fan, 5 V dc, dc Operation, 10.1m³/h, 50mA Max, 50 x 50 x 10mm
1
BD 9.378
BD 9.378 Each (Exc. Vat)
BD 10.316
BD 10.316 Each (inc. VAT)
Sepa Axial Fan, 5 V dc, dc Operation, 10.1m³/h, 50mA Max, 50 x 50 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SepaSupply Voltage
5 V dc
Height
50mm
AC or DC Operation
DC
Width
50mm
Depth
10mm
Maximum Current
50mA
Dimensions
50 x 50 x 10mm
Air Flow
10.1m³/h
Distrelec Product Id
15421680
Country of Origin
Japan